Part Details for ESTF30SS60SS by MASPOWER
Results Overview of ESTF30SS60SS by MASPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESTF30SS60SS Information
ESTF30SS60SS by MASPOWER is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESTF30SS60SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2V 20ns 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | 20 |
|
$0.8627 / $1.3893 | Buy Now |