Part Details for ESTB205NN00310003000 by TE Connectivity
Results Overview of ESTB205NN00310003000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESTB205NN00310003000 Information
ESTB205NN00310003000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESTB205NN00310003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4193
|
Newark | Circular Conn, Plug, 15Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.2100 / $24.6400 | Buy Now |
DISTI #
571-ESTB205NN3103000
|
Mouser Electronics | Standard Circular Connector 915 PLUG | 0 |
|
$18.5200 / $25.8700 | Order Now |
Part Details for ESTB205NN00310003000
ESTB205NN00310003000 CAD Models
ESTB205NN00310003000 Part Data Attributes
|
ESTB205NN00310003000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESTB205NN00310003000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 63 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 15 | |
UL Flammability Code | 94V-0 |