-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8059
|
Newark | 2200 U 3 Vv |Kemet EST228M6R3AH4AA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3240 | Buy Now |
DISTI #
399-EST228M6R3AH4AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 9600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2883 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9600 Package Multiple: 200 | 0 |
|
$0.2880 | Buy Now |
DISTI #
EST228M6R3AH4AA
|
Avnet Abacus | (Alt: EST228M6R3AH4AA) RoHS: Compliant Min Qty: 9600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST228M6R3AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST228M6R3AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Leakage Current | 0.1386 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EST228M6R3AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST228M6R3AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 8222LAM1020RX05P |
8222LAM1020RT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 8222LAM1020RT040 |
8222LAM1020RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 8222LAM1020RX01A |
1222LAM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 1222LAM1020RXN511P |
B41851A2228M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EST228M6R3AH4AA vs B41851A2228M008 |
6.3ZLH2200MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EST228M6R3AH4AA vs 6.3ZLH2200MCC10X20 |
8222LAM1020LWN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 8222LAM1020LWN5E |
8222LAM1020RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 8222LAM1020RXN711B |
1222LAM1020RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EST228M6R3AH4AA vs 1222LAM1020RXN511C |
RGA222M0JBK-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | EST228M6R3AH4AA vs RGA222M0JBK-1020P |