-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8055
|
Newark | 2200 U 5 Vdv |Kemet EST228M025AL6AA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.9080 | Buy Now |
DISTI #
399-EST228M025AL6AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 8000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7638 | Buy Now |
DISTI #
80-EST228M025AL6AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 105C 10k Hour Radial RoHS: Compliant | 0 |
|
$0.4990 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 1000 | 0 |
|
$0.7910 | Buy Now |
DISTI #
EST228M025AL6AA
|
Avnet Abacus | (Alt: EST228M025AL6AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST228M025AL6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST228M025AL6AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EST228M025AL6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST228M025AL6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ025M2200B5F-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EST228M025AL6AA vs SJ025M2200B5F-1335 |
SY025M2200D5F-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EST228M025AL6AA vs SY025M2200D5F-1335 |
ESY228M025AL6KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EST228M025AL6AA vs ESY228M025AL6KA |
ETA228M025AL6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | EST228M025AL6AA vs ETA228M025AL6AA |
SY025M2200L5F31335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EST228M025AL6AA vs SY025M2200L5F31335 |
RLK228025M1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Taiwan Ostor Corporation | EST228M025AL6AA vs RLK228025M1335 |
ESY228M025AL6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EST228M025AL6AA vs ESY228M025AL6AA |
ST025M2200L5F31335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | EST228M025AL6AA vs ST025M2200L5F31335 |
GRZ222M025-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | EST228M025AL6AA vs GRZ222M025-1335 |
GVZ222M025-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | EST228M025AL6AA vs GVZ222M025-1335 |