-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8054
|
Newark | 2200 U 6 Vdv |Kemet EST228M016AL4AA RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.6240 | Buy Now |
DISTI #
399-EST228M016AL4AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 3200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5761 | Buy Now |
DISTI #
80-EST228M016AL4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 10k Hour Radial RoHS: Compliant | 0 |
|
$0.5580 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 1600 | 0 |
|
$0.5440 | Buy Now |
DISTI #
EST228M016AL4AA
|
Avnet Abacus | (Alt: EST228M016AL4AA) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST228M016AL4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST228M016AL4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 0.352 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1672.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EST228M016AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST228M016AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETA228M016AL4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | EST228M016AL4AA vs ETA228M016AL4AA |
SC016M2200L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EST228M016AL4AA vs SC016M2200L5F31325 |
SJ016M2200L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EST228M016AL4AA vs SJ016M2200L5F31325 |
ESW228M016AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EST228M016AL4AA vs ESW228M016AL4EA |
SH016M2200B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EST228M016AL4AA vs SH016M2200B5F-1325 |
GVZ222M016-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | EST228M016AL4AA vs GVZ222M016-1325 |
SC016M2200B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | EST228M016AL4AA vs SC016M2200B5F-1325 |
RK4221CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Xiamen Wanming Electronics Co Ltd | EST228M016AL4AA vs RK4221CM |
ELX228M016S1A3L250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Teapo Electronic Corporation | EST228M016AL4AA vs ELX228M016S1A3L250 |
REA1325222M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EST228M016AL4AA vs REA1325222M016K |