-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9604
|
Newark | Cap, 1000Uf, 25V, Alu Elec, Radial, Capacitance:1000µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Kemet EST108M025AL3EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4841 |
|
$0.3840 / $0.4530 | Buy Now |
DISTI #
399-6659-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7902 In Stock |
|
$0.3209 / $1.0800 | Buy Now |
DISTI #
EST108M025AL3EA
|
Avnet Americas | CAP ALUM 1000UF -40+105C 10000H 13 X 20 RC 1 90 ARMS RDL - Ammo Pack (Alt: EST108M025AL3EA) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-EST108M025AL3EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 105C 10k Hour Radial RoHS: Compliant | 2630 |
|
$0.3200 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3330 | Buy Now |
DISTI #
EST108M025AL3EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 105C 10k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3120 / $0.3180 | Buy Now |
DISTI #
C1S408402649632
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 5000 |
|
$0.3670 | Buy Now |
DISTI #
C1S408400924317
|
Chip1Stop | Single Ended Aluminum Electrolytic Capacitors RoHS: Compliant | 5000 |
|
$0.3350 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST108M025AL3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EST108M025AL3EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EST108M025AL3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST108M025AL3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRZ102M025-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | EST108M025AL3EA vs GRZ102M025-1320 |
SH102M025AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | EST108M025AL3EA vs SH102M025AT |
ST025M1000L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | EST108M025AL3EA vs ST025M1000L5F11320 |
ESH108M025AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | EST108M025AL3EA vs ESH108M025AL3AA |
EST108M025AL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EST108M025AL3EA vs EST108M025AL3AA |
SY025M1000A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EST108M025AL3EA vs SY025M1000A5F-1320 |
SH102M025E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | EST108M025AL3EA vs SH102M025E1 |
SJ025M1000L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | EST108M025AL3EA vs SJ025M1000L5F11320 |
SH102M025ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EST108M025AL3EA vs SH102M025ST |
SE025M1000L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | EST108M025AL3EA vs SE025M1000L5FW1320 |