Part Details for ESSM-2-6 by TE Connectivity
Overview of ESSM-2-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESSM-2-6
ESSM-2-6 CAD Models
ESSM-2-6 Part Data Attributes:
|
ESSM-2-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESSM-2-6
TE Connectivity
5MHz - 900MHz RF/MICROWAVE SPLITTER, 1.2dB INSERTION LOSS, SM-1, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPLITTER |
Alternate Parts for ESSM-2-6
This table gives cross-reference parts and alternative options found for ESSM-2-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESSM-2-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESSM-2-6TR | Splitter, 5MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, SM-1, 6 PIN | MACOM | ESSM-2-6 vs ESSM-2-6TR |
ESSM-2-6 | Splitter, 5MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, SM-1, 6 PIN | MACOM | ESSM-2-6 vs ESSM-2-6 |