Part Details for ESS030W-0900-27 by Energy Recovery Products
Results Overview of ESS030W-0900-27 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS030W-0900-27 Information
ESS030W-0900-27 by Energy Recovery Products is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54112-808260900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
90309-008LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions |
Price & Stock for ESS030W-0900-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1059-ND
|
DigiKey | LED DRIVER CC AC/DC 20-27V 900MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
296 In Stock |
|
$20.9998 / $28.6300 | Buy Now |
DISTI #
773-ESS030W-0900-27
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forwa... more RoHS: Compliant | 0 |
|
$18.5700 / $18.7700 | Order Now |
|
Future Electronics | 100 - 277Vac, 24.3W, 900mA, 20-27V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box |
0 Box |
|
$17.2000 / $18.0600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 24.3W, 900mA, 20-27V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box |
0 Box |
|
$17.2000 | Buy Now |
|
Flip Electronics | Stock, ship today | 344 |
|
RFQ |
Part Details for ESS030W-0900-27
ESS030W-0900-27 CAD Models
ESS030W-0900-27 Part Data Attributes
|
ESS030W-0900-27
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS030W-0900-27
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERP |