Part Details for ESS020W-1400-14 by Energy Recovery Products
Results Overview of ESS020W-1400-14 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS020W-1400-14 Information
ESS020W-1400-14 by Energy Recovery Products is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1400CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, SOP Advance(N) | |
TPH1400CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 32 A, 0.0141 Ω@10 V, High-speed diode, SOP Advance(N) |
Price & Stock for ESS020W-1400-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1016-ND
|
DigiKey | LED DRIVER CC AC/DC 8-14V 1.4A Min Qty: 1 Lead time: 17 Weeks Container: Box |
204 In Stock |
|
$19.1279 / $27.1100 | Buy Now |
DISTI #
773-ESS020W-1400-14
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forwa... more RoHS: Compliant | 46 |
|
$20.0500 / $22.1200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 19.6W, 1400mA, 8-14V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
429 Box |
|
$16.7000 / $17.5400 | Buy Now |
|
Future Electronics | 100 - 277Vac, 19.6W, 1400mA, 8-14V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box |
0 Box |
|
$16.7000 / $17.5400 | Buy Now |
|
Flip Electronics | Stock, ship today | 100 |
|
RFQ |
Part Details for ESS020W-1400-14
ESS020W-1400-14 CAD Models
ESS020W-1400-14 Part Data Attributes
|
ESS020W-1400-14
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS020W-1400-14
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant |