Part Details for ESS020W-0700-24 by Energy Recovery Products
Results Overview of ESS020W-0700-24 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS020W-0700-24 Information
ESS020W-0700-24 by Energy Recovery Products is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ESS020W-0700-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1012-ND
|
DigiKey | LED DRIVER CC AC/DC 14-24V 700MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
600 In Stock |
|
$19.1279 / $27.1100 | Buy Now |
DISTI #
773-ESS020W-0700-24
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forwa... more RoHS: Compliant | 150 |
|
$19.5800 / $24.3700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 16.8W, 700mA, 14-24V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
567 Box |
|
$16.7000 / $17.5400 | Buy Now |
|
Flip Electronics | Stock, ship today | 50 |
|
RFQ | |
|
New Advantage Corporation | ESS020 Series 16.8 W 700 mA 42 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 450 |
|
$23.3900 / $25.0600 | Buy Now |
Part Details for ESS020W-0700-24
ESS020W-0700-24 CAD Models
ESS020W-0700-24 Part Data Attributes
|
ESS020W-0700-24
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS020W-0700-24
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERP |