Part Details for ESS015W-0350-42 by Energy Recovery Products
Overview of ESS015W-0350-42 by Energy Recovery Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
UPD703500GM-JEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), FQFP, / | |
P9035-0NTGI8 | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 |
Price & Stock for ESS015W-0350-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1002-ND
|
DigiKey | LED DRIVER CC AC/DC 28-42V 350MA Min Qty: 1 Lead time: 8 Weeks Container: Box |
463 In Stock |
|
$18.1235 / $25.6300 | Buy Now |
DISTI #
773-ESS015W-0350-42
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout RoHS: Compliant | 74 |
|
$18.5100 / $23.6700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 14.7W, 350mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 10998Box |
|
$16.3500 / $17.1700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 14.7W, 350mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 2205Tray |
|
$16.3500 / $17.1700 | Buy Now |
DISTI #
84426772
|
Verical | AC/DC LED Power Supply 14.7W Single 6-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 6600 |
|
$22.9653 / $25.1174 | Buy Now |
DISTI #
84977977
|
Verical | AC/DC LED Power Supply 14.7W Single 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2427 | Americas - 3419 |
|
$15.3270 | Buy Now |
DISTI #
84375888
|
Verical | AC/DC LED Power Supply 14.7W Single 6-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2423 | Americas - 1300 |
|
$21.0436 / $23.6391 | Buy Now |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Plastic Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 14.7 W max, 350 mA Iout, 42 V max Vout | 50 |
|
$69.9900 | Buy Now |
|
New Advantage Corporation | ESS015 Series 14.7 W 350 mA 42 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 10500 |
|
$20.9600 / $22.4600 | Buy Now |
Part Details for ESS015W-0350-42
ESS015W-0350-42 CAD Models
ESS015W-0350-42 Part Data Attributes
|
ESS015W-0350-42
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS015W-0350-42
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERP | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-PXFM-W | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 37.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT;UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 14.7 W | |
Trim/Adjustable Output | YES |