Part Details for ESS010W-0350-24 by Energy Recovery Products
Results Overview of ESS010W-0350-24 by Energy Recovery Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS010W-0350-24 Information
ESS010W-0350-24 by Energy Recovery Products is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
UPD703500GM-JEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), FQFP, / | |
P9035-0NTGI8 | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 |
Price & Stock for ESS010W-0350-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS010W-0350-24-ND
|
DigiKey | LED DRIVER CC AC/DC 14-24V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
85 In Stock |
|
$16.9817 / $24.0700 | Buy Now |
DISTI #
773-ESS010W-0350-24
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forwa... more RoHS: Compliant | 3 |
|
$16.6300 / $21.3200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 8.4W, 350mA, 14-24V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
603 Box |
|
$14.7300 / $15.4700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 8.4W, 350mA, 14-24V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
500 Box |
|
$14.7300 / $15.4700 | Buy Now |
DISTI #
87766635
|
Verical | AC/DC LED Power Supply 8.4W Single RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2445 | Americas - 350 |
|
$18.2202 / $18.9440 | Buy Now |
DISTI #
87882544
|
Verical | AC/DC LED Power Supply 8.4W Single RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2448 | Americas - 300 |
|
$18.2202 / $18.9440 | Buy Now |
DISTI #
ESS010W-0350-24
|
IBS Electronics | 100 - 277VAC 8.4W 350MA 14-24V [0-10V TRI...] IP64 LED DRIVER Min Qty: 50 Package Multiple: 1 | 0 |
|
$17.5826 / $17.8087 | Buy Now |
|
Flip Electronics | Stock, ship today | 400 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Plastic Case, Forward/Reverse Phase & 0-10... more | 50 |
|
$59.9900 | Buy Now |
|
New Advantage Corporation | ESS010 Series 8.4 W 350 mA 24 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 900 |
|
$20.6300 / $22.1000 | Buy Now |
Part Details for ESS010W-0350-24
ESS010W-0350-24 CAD Models
ESS010W-0350-24 Part Data Attributes
|
ESS010W-0350-24
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS010W-0350-24
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERP | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-PXFM-W | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT;UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 8.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ESS010W-0350-24
This table gives cross-reference parts and alternative options found for ESS010W-0350-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS010W-0350-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBO-8-24-B | CUI Inc | $11.0954 | AC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid | ESS010W-0350-24 vs PBO-8-24-B |
APV-8-24 | Mean Well | $5.8423 | AC-DC Regulated Power Supply Module, | ESS010W-0350-24 vs APV-8-24 |