Part Details for ESS010W-0180-42 by Energy Recovery Products
Overview of ESS010W-0180-42 by Energy Recovery Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ESS010W-0180-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS010W-0180-42-ND
|
DigiKey | LED DRIVER CC AC/DC 28-42V 180MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
31 In Stock |
|
$17.0424 / $24.1000 | Buy Now |
DISTI #
773-ESS010W-0180-42
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 180 mA Iout, 42 V max Vout RoHS: Compliant | 287 |
|
$16.9700 / $22.4900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 7.6W, 180mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1162Box |
|
$15.3200 / $16.0900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 7.6W, 180mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$15.3200 / $16.0900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 7.6W, 180mA, 24-42V, [0-10V, TRI...], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.8800 / $14.5800 | Buy Now |
DISTI #
82793550
|
Verical | AC/DC LED Power Supply 7.6W Single RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2352 | Americas - 700 |
|
$21.5953 / $23.6180 | Buy Now |
DISTI #
84462647
|
Verical | AC/DC LED Power Supply 7.6W Single RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2429 | Americas - 79 |
|
$15.5025 | Buy Now |
|
Flip Electronics | Stock, ship today | 393 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 180 mA Iout, 42 V max Vout | 50 |
|
$78.1500 | Buy Now |
|
New Advantage Corporation | ESS010 Series 7.6 W 180 mA 42 V Output Max Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 500 |
|
$19.6400 / $21.0400 | Buy Now |
Part Details for ESS010W-0180-42
ESS010W-0180-42 CAD Models
ESS010W-0180-42 Part Data Attributes
|
ESS010W-0180-42
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
ESS010W-0180-42
Energy Recovery Products
120 TO 277 VAC, 87% EFFICIENCY,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERP | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-PXFM-W | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.18 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 37.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT;UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 7.6 W | |
Trim/Adjustable Output | YES |