Part Details for ESS-300A-95-B-BK-00 by Degson Electronics Co Ltd
Overview of ESS-300A-95-B-BK-00 by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for ESS-300A-95-B-BK-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |