Part Details for ESS-127-T-05 by Samtec Inc
Overview of ESS-127-T-05 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ESS-127-T-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P7347
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 27 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:27Contacts, Connector Mounting:Through Hole Mount, Product Range:Ess Series Rohs Compliant: Yes |Samtec ESS-127-T-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $10.1300 | Buy Now |
DISTI #
ESS-127-T-05-ND
|
DigiKey | CONN SOCKET 27POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5100 | Buy Now |
DISTI #
ESS-127-T-05
|
Avnet Americas | Conn Socket Strip SKT 27 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-127-T-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 272 Factory Stock |
|
$6.0000 / $9.3400 | Buy Now |
DISTI #
200-ESS127T05
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip | 0 |
|
$2.9000 / $9.3400 | Order Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.4100 / $11.0200 | Buy Now |
|
Powell Electronics | .100 Low Profile Variable Post Height Te Min Qty: 1 | 180 |
|
$6.0000 / $9.3400 | Buy Now |
DISTI #
000000000000111547
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 272 |
|
$5.3800 / $9.3400 | Buy Now |
|
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.4100 / $11.0200 | Buy Now |
DISTI #
5cd8e43fcd7c1c4c383380c5
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 272 |
|
$2.9000 / $9.3410 | Buy Now |
Part Details for ESS-127-T-05
ESS-127-T-05 CAD Models
ESS-127-T-05 Part Data Attributes
|
ESS-127-T-05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-127-T-05
Samtec Inc
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |