There are no models available for this part yet.
Overview of ESS-121-T-28 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESS-121-T-28 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESS-121-T-28
|
Avnet Americas | Conn Socket Strip SKT 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-121-T-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $5.9700 | Buy Now | ||
DISTI #
000000000002804189
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | ||
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $5.9700 | Buy Now |
CAD Models for ESS-121-T-28 by Samtec Inc
Part Data Attributes for ESS-121-T-28 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW INSERTION FORCE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Manufacturer Series
|
ESS
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|