Part Details for ESS-120-T-06 by Samtec Inc
Overview of ESS-120-T-06 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESS-120-T-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P7177
|
Newark | Ess-120-T-06/ Bulk |Samtec ESS-120-T-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $8.0900 | Buy Now |
DISTI #
ESS-120-T-06-ND
|
DigiKey | CONN SOCKET 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3000 | Buy Now |
DISTI #
ESS-120-T-06
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESS-120-T-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESS120T06
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7100 / $6.4400 | Order Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7800 / $7.8800 | Buy Now |
DISTI #
000000000000111461
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$3.5200 / $6.4400 | Buy Now |
|
Master Electronics | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7800 / $7.8800 | Buy Now |
DISTI #
5cd8e442cd7c1c4c38338460
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9000 / $6.4400 | Buy Now |
Part Details for ESS-120-T-06
ESS-120-T-06 CAD Models
ESS-120-T-06 Part Data Attributes
|
ESS-120-T-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-120-T-06
Samtec Inc
20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | ESS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |