Part Details for ESRG500ELL102MM20S by United Chemi-Con Inc
Overview of ESRG500ELL102MM20S by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESRG500ELL102MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESRG500ELL102MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V RoHS: Compliant | 0 |
|
$0.5130 / $1.5300 | Order Now |
Part Details for ESRG500ELL102MM20S
ESRG500ELL102MM20S CAD Models
ESRG500ELL102MM20S Part Data Attributes
|
ESRG500ELL102MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESRG500ELL102MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1160 mA | |
Series | SRG | |
Terminal Pitch | 7.5 mm |