There are no models available for this part yet.
Overview of ESRG250ELL331MJ09S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESRG250ELL331MJ09S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8830
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.10 , Leng.9 |Chemi-Con ESRG250ELL331MJ09S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now | |
DISTI #
ESRG250ELL331MJ09S-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2348 | Buy Now | |
Future Electronics | SRG Series 25 V 330 uF Ø10x9mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3200 / $0.3850 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 9mm) Radial 5mm 380mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.2092 / $0.4687 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 9mm) Radial 5mm 380mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.2092 / $0.4687 | Buy Now |
CAD Models for ESRG250ELL331MJ09S by United Chemi-Con Inc
Part Data Attributes for ESRG250ELL331MJ09S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
9 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
380 mA
|
Series
|
SRG
|
Terminal Pitch
|
5 mm
|