Part Details for ESRG160ETS332MM15S by United Chemi-Con Inc
Overview of ESRG160ETS332MM15S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESRG160ETS332MM15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESRG160ETS332MM15S-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9817 | Buy Now |
DISTI #
661-ESRG160S332MM15S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 16 Volt RoHS: Compliant | 0 |
|
$0.9780 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.9940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6460 / $1.4670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6460 / $1.4670 | Buy Now |