Part Details for ESR25JZPJ6R2 by ROHM Semiconductor
Overview of ESR25JZPJ6R2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPJ6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM6.2AXCT-ND
|
DigiKey | RES 6.2 OHM 5% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1760 In Stock |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
ESR25JZPJ6R2
|
Avnet Americas | Res Thick Film 1210 6.2Ohm 5% 1/2W ?200ppm/?C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ6R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR25JZPJ6R2
|
Mouser Electronics | Thick Film Resistors - SMD 1210 6.2ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 2666 |
|
$0.0410 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0347 | Buy Now |
DISTI #
39222999
|
Verical | Res Thick Film 1210 6.2 Ohm 5% 0.667W(2/3W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 1191 Package Multiple: 1 Date Code: 2001 | Americas - 5000 |
|
$0.0580 / $0.0614 | Buy Now |
DISTI #
67370812
|
Verical | Res Thick Film 1210 6.2 Ohm 5% 0.667W(2/3W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 1191 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.0596 / $0.0614 | Buy Now |
|
Quest Components | 7200 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
SMC-ESR25JZPJ6R2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 149139 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 5000 |
|
$0.0240 / $0.1090 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.0240 / $0.1090 | Buy Now |
Part Details for ESR25JZPJ6R2
ESR25JZPJ6R2 CAD Models
ESR25JZPJ6R2 Part Data Attributes
|
ESR25JZPJ6R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPJ6R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |