Part Details for ESR25JZPJ682 by ROHM Semiconductor
Overview of ESR25JZPJ682 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPJ682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM6.8KAXCT-ND
|
DigiKey | RES 6.8K OHM 5% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2955 In Stock |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
ESR25JZPJ682
|
Avnet Americas | Res Thick Film 1210 6.8KOhm 5% 1/2W ?200ppm/?C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ682) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR25JZPJ682
|
Mouser Electronics | Thick Film Resistors - SMD 1210 6.8Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3300 | Order Now |
DISTI #
60968822
|
Verical | Res Thick Film 1210 6.8K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 834 Package Multiple: 1 Date Code: 2201 | Americas - 3790 |
|
$0.1156 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1224 / $0.6120 | Buy Now | |
|
Quest Components | 3032 |
|
$0.1020 / $0.5100 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3790 |
|
$0.0510 / $0.1520 | Buy Now |
Part Details for ESR25JZPJ682
ESR25JZPJ682 CAD Models
ESR25JZPJ682 Part Data Attributes
|
ESR25JZPJ682
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPJ682
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPJ682
This table gives cross-reference parts and alternative options found for ESR25JZPJ682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPJ682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP25R-6K8-J | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | ESR25JZPJ682 vs RMP25R-6K8-J |
CR1210J6K8D500.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ682 vs CR1210J6K8D500.66W |