-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM4.7KAXCT-ND
|
DigiKey | RES 4.7K OHM 5% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11518 In Stock |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
ESR25JZPJ472
|
Avnet Americas | Res Thick Film 1210 4.7KOhm 5% 1/2W ?200ppm/?C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ472) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR25JZPJ472
|
Mouser Electronics | Thick Film Resistors - SMD 1210 4K7ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 17022 |
|
$0.0410 / $0.3200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1210 4K7ohm 5% Anti Surge AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0395 / $0.0444 | Buy Now |
DISTI #
65148721
|
Verical | Res Thick Film 1210 4.7K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 834 Package Multiple: 1 Date Code: 2201 | Americas - 7975 |
|
$0.0828 / $0.0907 | Buy Now |
DISTI #
54690477
|
Verical | Res Thick Film 1210 4.7K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 327 Package Multiple: 1 Date Code: 1939 | Americas - 3730 |
|
$0.0478 / $0.0956 | Buy Now |
|
Quest Components | RESISTOR, 0.5 W, 5 %, 200 PPM, 4700 OHM, SURFACE MOUNT, 1210 | 6380 |
|
$0.1020 / $0.5100 | Buy Now |
DISTI #
C1S625901126462
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3730 |
|
$0.0382 / $0.1240 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 7975 |
|
$0.0510 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR25JZPJ472
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPJ472
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ESR25JZPJ472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPJ472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH25R-4K7-J | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | ESR25JZPJ472 vs RMH25R-4K7-J |
CR1210J4K7P050.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ472 vs CR1210J4K7P050.66W |
CR1210J4K7D500.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ472 vs CR1210J4K7D500.66W |