Part Details for ESR25JZPJ360 by ROHM Semiconductor
Overview of ESR25JZPJ360 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPJ360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM36AXCT-ND
|
DigiKey | RES 36 OHM 5% 1W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0570 / $0.3300 | Buy Now |
DISTI #
ESR25JZPJ360
|
Avnet Americas | Res Thick Film 1210 36Ohm 5% 1/2W ?200ppm/?C Molded SMD Emboss T/R - Tape and Reel (Alt: ESR25JZPJ360) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR25JZPJ360
|
Mouser Electronics | Thick Film Resistors - SMD 1210 36ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0347 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 200 |
|
$0.0510 / $0.1520 | Buy Now |
|
LCSC | 660mW Thick Film Resistors 200V 5% 200ppm/ 36 1210 Chip Resistor - Surface Mount ROHS | 4475 |
|
$0.0141 / $0.0321 | Buy Now |
Part Details for ESR25JZPJ360
ESR25JZPJ360 CAD Models
ESR25JZPJ360 Part Data Attributes
|
ESR25JZPJ360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPJ360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPJ360
This table gives cross-reference parts and alternative options found for ESR25JZPJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210J36RD500.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ360 vs CR1210J36RD500.66W |
CR1210J36RP050.66W | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | ESR25JZPJ360 vs CR1210J36RP050.66W |