Part Details for ESR25JZPD9530 by ROHM Semiconductor
Overview of ESR25JZPD9530 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR25JZPD9530
ESR25JZPD9530 CAD Models
ESR25JZPD9530 Part Data Attributes
|
ESR25JZPD9530
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR25JZPD9530
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR25JZPD9530
This table gives cross-reference parts and alternative options found for ESR25JZPD9530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR25JZPD9530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD9530D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD9530 vs RK73H2EXTDD9530D |
CLF1210953R0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPD9530 vs CLF1210953R0.5%100PPM/KKB8 |
CRCW1210-P10095300.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | ESR25JZPD9530 vs CRCW1210-P10095300.5%RT5 |
CR1210-2W-9530DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ESR25JZPD9530 vs CR1210-2W-9530DPT |
RK73H2ETTDD9530D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ESR25JZPD9530 vs RK73H2ETTDD9530D |
RK73H2ERTTD9530D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR25JZPD9530 vs RK73H2ERTTD9530D |
RPC1210DT953R | Fixed Resistor, Thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ESR25JZPD9530 vs RPC1210DT953R |
RK73H2ERTTEB9530D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ESR25JZPD9530 vs RK73H2ERTTEB9530D |
RTT129530DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ESR25JZPD9530 vs RTT129530DP4 |
CLF1210953R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ESR25JZPD9530 vs CLF1210953R0.5%100PPM/KKB16 |