Part Details for ESR18EZPJ162 by ROHM Semiconductor
Overview of ESR18EZPJ162 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPJ162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.6KICT-ND
|
DigiKey | RES 1.6K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2469 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
ESR18EZPJ162
|
Avnet Americas | RES ANTI-SURGE 1206 1.6K OHM 1/3W 5% SMD - Tape and Reel (Alt: ESR18EZPJ162) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPJ162
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.6Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 3205 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now |
DISTI #
60968831
|
Verical | Res Thick Film 1206 1.6K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0690 / $0.0731 | Buy Now |
|
Quest Components | 4008 |
|
$0.0860 / $0.4300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0430 / $0.1270 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2008 Date Code: 2008 | 10 |
|
$0.0430 / $0.1270 | Buy Now |
Part Details for ESR18EZPJ162
ESR18EZPJ162 CAD Models
ESR18EZPJ162 Part Data Attributes
|
ESR18EZPJ162
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ162
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPJ162
This table gives cross-reference parts and alternative options found for ESR18EZPJ162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPJ162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206JR-3W1K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ESR18EZPJ162 vs RC1206JR-3W1K6L |
ACTG001206-1601JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ162 vs ACTG001206-1601JTP |
CR1206J1K6D500.5W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ESR18EZPJ162 vs CR1206J1K6D500.5W |
FPF06JW-162 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ESR18EZPJ162 vs FPF06JW-162 |
RM12J162CTDK-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ162 vs RM12J162CTDK-U |
RC1206JR-7W1K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ162 vs RC1206JR-7W1K6L |
RMCH32-162JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ162 vs RMCH32-162JTP |
RMH12R-1K6-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ESR18EZPJ162 vs RMH12R-1K6-J |
CRM1206-JW-162ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ESR18EZPJ162 vs CRM1206-JW-162ELF |
CRM1206AJW-162ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ162 vs CRM1206AJW-162ELF |