Part Details for ESR18EZPF6651 by ROHM Semiconductor
Overview of ESR18EZPF6651 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF6651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPF6651-ND
|
DigiKey | RES 6.65K OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0248 | Buy Now |
DISTI #
ESR18EZPF6651
|
Avnet Americas | RES ANTI-SURGE 1206 6.65K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF6651) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPF6651
|
Mouser Electronics | Thick Film Resistors - SMD 1206 6.65Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
60245194
|
Verical | Res Thick Film 1206 6.65K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1624 Package Multiple: 1 Date Code: 2145 | Americas - 5000 |
|
$0.0163 / $0.0193 | Buy Now |
DISTI #
59924613
|
Verical | Res Thick Film 1206 6.65K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
C1S625902041362
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0121 / $0.0231 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0150 / $0.0730 | Buy Now |
Part Details for ESR18EZPF6651
ESR18EZPF6651 CAD Models
ESR18EZPF6651 Part Data Attributes
|
ESR18EZPF6651
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF6651
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF6651
This table gives cross-reference parts and alternative options found for ESR18EZPF6651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF6651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR326651FB | Fixed Resistor, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ESR18EZPF6651 vs CR326651FB |
1206S4F6651B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF6651 vs 1206S4F6651B4 |
MC1206-6651-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ESR18EZPF6651 vs MC1206-6651-FB101Q |
CRG1206-T-6651FT | Fixed Resistor, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ESR18EZPF6651 vs CRG1206-T-6651FT |
WR12X6651FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ESR18EZPF6651 vs WR12X6651FBR |
RK73H2BTTE6651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ESR18EZPF6651 vs RK73H2BTTE6651F |
HQ06S4F6651T5E | Fixed Resistor, 0.25W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF6651 vs HQ06S4F6651T5E |
RMCS1/86.65K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF6651 vs RMCS1/86.65K1%R |
RC1206FR-136K65P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF6651 vs RC1206FR-136K65P |
RCS3216F6651ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | ESR18EZPF6651 vs RCS3216F6651ES |