Part Details for ESR18EZPD3001 by ROHM Semiconductor
Overview of ESR18EZPD3001 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR18EZPD3001CT-ND
|
DigiKey | RES 3K OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4971 In Stock |
|
$0.0325 / $0.2800 | Buy Now |
DISTI #
ESR18EZPD3001
|
Avnet Americas | RES ANTI-SURGE 1206 3K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD3001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPD3001
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 7565 |
|
$0.0320 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0267 | Buy Now |
DISTI #
53713759
|
Verical | Res Thick Film 1206 3K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 893 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.0754 / $0.0846 | Buy Now |
DISTI #
71331832
|
Verical | Res Thick Film 1206 3K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1283 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0538 / $0.0570 | Buy Now |
|
Quest Components | 12000 |
|
$0.0840 / $0.4800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 10000 |
|
$0.0480 / $0.1430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0250 / $0.1400 | Buy Now |
Part Details for ESR18EZPD3001
ESR18EZPD3001 CAD Models
ESR18EZPD3001 Part Data Attributes
|
ESR18EZPD3001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD3001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD3001
This table gives cross-reference parts and alternative options found for ESR18EZPD3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206ADX-3001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPD3001 vs CRM1206ADX-3001ELF |
RCS12063K00DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPD3001 vs RCS12063K00DKEA |
RMCH32K302DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD3001 vs RMCH32K302DTP |
NRCPS12D3001TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPD3001 vs NRCPS12D3001TRQYF |
RAG06K302DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3001 vs RAG06K302DCG |
RAG06K302DC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3001 vs RAG06K302DC |
RAG06K302DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD3001 vs RAG06K302DTL |