Part Details for ESR10EZPJ752 by ROHM Semiconductor
Results Overview of ESR10EZPJ752 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR10EZPJ752 Information
ESR10EZPJ752 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ESR10EZPJ752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM7.5KKCT-ND
|
DigiKey | RES 7.5K OHM 5% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8060 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
755-ESR10EZPJ752
|
Mouser Electronics | Thick Film Resistors - SMD 0805 7K5ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 5243 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
V72:2272_18336155
|
Arrow Electronics | Res Thick Film 0805 7.5K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1630 Container: Cut Strips | Americas - 862 |
|
$0.0014 / $0.0056 | Buy Now |
|
Future Electronics | RES SMD 7.5K OHM 5% 0.4W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
86985655
|
Verical | Res Thick Film 0805 7.5K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 180 Package Multiple: 1 Date Code: 1601 | Americas - 180 |
|
$0.4540 | Buy Now |
DISTI #
ESR10EZPJ752
|
TTI | Thick Film Resistors - SMD 0805 7K5ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0149 / $0.0168 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 180 |
|
$0.0080 / $0.0190 | Buy Now |
Part Details for ESR10EZPJ752
ESR10EZPJ752 CAD Models
ESR10EZPJ752 Part Data Attributes
|
ESR10EZPJ752
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPJ752
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DUAL RATED AS 0.4WATTS, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |