Part Details for ESR10EZPF1R60 by ROHM Semiconductor
Overview of ESR10EZPF1R60 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF1R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4255
|
Newark | Res, 1.6R, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF1R60 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4430 |
|
$0.0290 / $0.1740 | Buy Now |
DISTI #
ESR10EZPF1R60-ND
|
DigiKey | RES 1.6 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0280 | Buy Now |
DISTI #
ESR10EZPF1R60
|
Avnet Americas | Res Thick Film 0805 1.6Ohm 1% 2/5W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1R60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR10EZPF1R60
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.6ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
77265505
|
Verical | Res Thick Film 0805 1.6 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1737 Package Multiple: 1 Date Code: 2402 | Americas - 10000 |
|
$0.0161 / $0.0180 | Buy Now |
DISTI #
69135795
|
Verical | Res Thick Film 0805 1.6 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0690 / $0.0731 | Buy Now |
|
Quest Components | 4072 |
|
$0.0860 / $0.4300 | Buy Now | |
DISTI #
C1S625901611137
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0129 / $0.0331 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0430 / $0.1270 | Buy Now |
Part Details for ESR10EZPF1R60
ESR10EZPF1R60 CAD Models
ESR10EZPF1R60 Part Data Attributes
|
ESR10EZPF1R60
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF1R60
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |