-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR10EZPF1002 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6961
|
Newark | Res, 10K, 1%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Produc... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4915 |
|
$0.0350 / $0.0950 | Buy Now |
DISTI #
RHM10.0KAECT-ND
|
DigiKey | RES 10K OHM 1% 2/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
852663 In Stock |
|
$0.0187 / $0.1800 | Buy Now |
DISTI #
755-ESR10EZPF1002
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 12425 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | ESR Series 0805 10 kOhm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0160 / $0.0172 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 7832 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0805 (Also Known A... more | 7832 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
ESR10EZPF1002
|
TTI | Thick Film Resistors - SMD 0805 10Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0218 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5000-Authorized Distributor |
|
$0.0200 / $0.1800 | Buy Now RFQ |
DISTI #
SMC-ESR10EZPF1002
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 129 |
|
RFQ | |
DISTI #
ESR10EZPF1001
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 1 400 mW 0805 2012 Metric Thick Film AntiSurge (Alt: ESR10EZPF1001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR10EZPF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF1002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DUAL RATED AS 0.4WATTS, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |