Part Details for ESR10EZPD1690 by ROHM Semiconductor
Results Overview of ESR10EZPD1690 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR10EZPD1690 Information
ESR10EZPD1690 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ESR10EZPD1690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR10EZPD1690CT-ND
|
DigiKey | RES 169 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$0.0262 / $0.2200 | Buy Now |
DISTI #
755-ESR10EZPD1690
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 10000 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0280 / $0.0299 | Buy Now |
DISTI #
70798323
|
Verical | Res Thick Film 0805 169 Ohm 0.5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0304 / $0.0322 | Buy Now |
|
Quest Components | 4000 |
|
$0.0510 / $0.1700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0170 / $0.0420 | Buy Now |
Part Details for ESR10EZPD1690
ESR10EZPD1690 CAD Models
ESR10EZPD1690 Part Data Attributes
|
ESR10EZPD1690
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPD1690
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |