Part Details for ESR10EZPD1210 by ROHM Semiconductor
Results Overview of ESR10EZPD1210 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR10EZPD1210 Information
ESR10EZPD1210 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ESR10EZPD1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR10EZPD1210CT-ND
|
DigiKey | RES 121 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4988 In Stock |
|
$0.0299 / $0.2200 | Buy Now |
DISTI #
755-ESR10EZPD1210
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9720 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0280 / $0.0299 | Buy Now |
DISTI #
70798270
|
Verical | Res Thick Film 0805 121 Ohm 0.5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2301 | Americas - 4985 |
|
$0.0312 / $0.0322 | Buy Now |
|
Quest Components | 3988 |
|
$0.0510 / $0.1700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4985 |
|
$0.0170 / $0.0420 | Buy Now |