Part Details for ESR10EZPD1201 by ROHM Semiconductor
Overview of ESR10EZPD1201 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPD1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9485
|
Newark | Res, 1K2, 0.5%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPD1201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6097 |
|
$0.0490 / $0.1290 | Buy Now |
DISTI #
846-ESR10EZPD1201CT-ND
|
DigiKey | RES 1.2K OHM 0.5% 2/5W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$0.0374 / $0.2400 | Buy Now |
DISTI #
ESR10EZPD1201
|
Avnet Americas | RES ANTI-SURGE 0805 1.2K OHM 0.4W 0.5% SMD - Tape and Reel (Alt: ESR10EZPD1201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR10EZPD1201
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.2Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
60245103
|
Verical | Res Thick Film 0805 1.2K Ohm 0.5% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 479 Package Multiple: 1 Date Code: 2132 | Americas - 5000 |
|
$0.0459 / $0.0653 | Buy Now |
DISTI #
C1S625902040026
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0362 / $0.0800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 200 |
|
$0.0370 / $0.1100 | Buy Now |
Part Details for ESR10EZPD1201
ESR10EZPD1201 CAD Models
ESR10EZPD1201 Part Data Attributes
|
ESR10EZPD1201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPD1201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |