-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM5.1KDCT-ND
|
DigiKey | RES 5.1K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
710732 In Stock |
|
$0.0112 / $0.1400 | Buy Now |
DISTI #
ESR03EZPJ512
|
Avnet Americas | RES ANTI-SURGE 0603 5.1K OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ512) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR03EZPJ512
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5K1ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 144764 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | ESR Series 0603 5.1 kOhm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0117 | Buy Now |
|
Future Electronics | ESR Series 0603 5.1 kOhm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0117 | Buy Now |
DISTI #
73171516
|
Verical | Res Thick Film 0603 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0428 / $0.0453 | Buy Now |
DISTI #
69059571
|
Verical | Res Thick Film 0603 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3087 Package Multiple: 1 Date Code: 2251 | Americas - 4531 |
|
$0.0102 | Buy Now |
DISTI #
43280877
|
Verical | Res Thick Film 0603 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2001 | Americas - 2579 |
|
$0.0440 / $0.0453 | Buy Now |
|
Quest Components | RESISTOR, 0.25 W, 5 %, 200 PPM, 5100 OHM, SURFACE MOUNT, 0603 | 6063 |
|
$0.0540 / $0.2700 | Buy Now |
DISTI #
ESR03EZPJ512
|
TTI | Thick Film Resistors - SMD 0603 5K1ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0109 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPJ512
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ512
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2402103 | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | Thick Film Resistors - SMD 0603 5K1ohm 5% Anti Surge AEC-Q200 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 2.07 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.3978 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | AEC-Q200 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPJ512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR16-512JV | Fixed Resistor, 0.33W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | ESR03EZPJ512 vs PCR16-512JV |
SDR03EZPJ512 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPJ512 vs SDR03EZPJ512 |
RMCH16-512JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ512 vs RMCH16-512JB |
ERJPA3J512V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ512 vs ERJPA3J512V |