Part Details for ESR03EZPJ1R6 by ROHM Semiconductor
Overview of ESR03EZPJ1R6 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPJ1R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.6DCT-ND
|
DigiKey | RES 1.6 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
890 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
ESR03EZPJ1R6
|
Avnet Americas | RES ANTI-SURGE 0603 1.6 OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ1R6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ1R6
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.6ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
C1S625901242627
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0084 / $0.0189 | Buy Now |
Part Details for ESR03EZPJ1R6
ESR03EZPJ1R6 CAD Models
ESR03EZPJ1R6 Part Data Attributes
|
ESR03EZPJ1R6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ1R6
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPJ1R6
This table gives cross-reference parts and alternative options found for ESR03EZPJ1R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ1R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC161R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RPC161R6JTP |
RPC161R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RPC161R6JB |
RMCH16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RMCH16-1R6JB |
ERJUP3J1R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ1R6 vs ERJUP3J1R6V |
RBX16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RBX16-1R6JB |
NRCPH06J1R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPJ1R6 vs NRCPH06J1R6TRQYF |
NRCPS06J1R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPJ1R6 vs NRCPS06J1R6TRQYF |
RBX16-1R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RBX16-1R6JTP |
RPGW16-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ1R6 vs RPGW16-1R6JB |
ERJPA3J1R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ1R6 vs ERJPA3J1R6V |