Part Details for ESR03EZPJ162 by ROHM Semiconductor
Overview of ESR03EZPJ162 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPJ162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.6KDCT-ND
|
DigiKey | RES 1.6K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5123 In Stock |
|
$0.0113 / $0.1400 | Buy Now |
DISTI #
ESR03EZPJ162
|
Avnet Americas | SMD Chip Resistor, 1.6 kohm, ? 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR03EZPJ162) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR03EZPJ162
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.6Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 15000 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | ESR Series 0603 1.6 kOhm ±5 % 0.25 W ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0118 | Buy Now |
DISTI #
63341063
|
Verical | Res Thick Film 0603 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0304 / $0.0322 | Buy Now |
|
Quest Components | 4000 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
ESR03EZPJ162
|
TTI | Thick Film Resistors - SMD 0603 1.6Kohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0110 | Buy Now |
DISTI #
C1S625900906898
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Not Compliant pbFree: No Container: Cut Tape | 72 |
|
$0.0177 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0120 / $0.0970 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 150V 200ppm/ 5% 1.6k 0603 Chip Resistor - Surface Mount ROHS | 5000 |
|
$0.0068 / $0.0123 | Buy Now |
Part Details for ESR03EZPJ162
ESR03EZPJ162 CAD Models
ESR03EZPJ162 Part Data Attributes
|
ESR03EZPJ162
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ162
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPJ162
This table gives cross-reference parts and alternative options found for ESR03EZPJ162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCH16-162JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ162 vs RMCH16-162JB |
ERJPA3J162V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ162 vs ERJPA3J162V |
PCR16-162JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.33W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPJ162 vs PCR16-162JB |