Part Details for ESR03EZPJ106 by ROHM Semiconductor
Overview of ESR03EZPJ106 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPJ106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM10MDCT-ND
|
DigiKey | RES 10M OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18716 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
ESR03EZPJ106
|
Avnet Americas | RES ANTI-SURGE 0603 10M OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ106
|
Mouser Electronics | Thick Film Resistors - SMD 0603 10MOhm 5% Anti Surge AEC-Q200 RoHS: Compliant | 13825 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | ESR Series 0603 10 MOhm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
63493181
|
Verical | Res Thick Film 0603 10M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1852 Package Multiple: 1 Date Code: 2201 | Americas - 9534 |
|
$0.0373 / $0.0395 | Buy Now |
DISTI #
83604754
|
Verical | Res Thick Film 0603 10M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 2323 | Americas - 4144 |
|
$0.0160 / $0.0175 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 11627 |
|
$0.0540 / $0.2700 | Buy Now | |
DISTI #
ESR03EZPJ106
|
TTI | Thick Film Resistors - SMD 0603 10MOhm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0092 / $0.0105 | Buy Now |
|
Ameya Holding Limited | ESR Series 0603 10 MOhm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor Min Qty: 1 | 5000-Authorized Distributor |
|
$0.0103 / $0.0980 | Buy Now |
Part Details for ESR03EZPJ106
ESR03EZPJ106 CAD Models
ESR03EZPJ106 Part Data Attributes
|
ESR03EZPJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |