Part Details for ESR03EZPF8661 by ROHM Semiconductor
Overview of ESR03EZPF8661 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF8661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPF8661CT-ND
|
DigiKey | RES 8.66K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34380 In Stock |
|
$0.0138 / $0.1600 | Buy Now |
DISTI #
755-ESR03EZPF8661
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 12024 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
59472970
|
Verical | Res Thick Film 0603 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1516 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0455 / $0.0482 | Buy Now |
DISTI #
63394043
|
Verical | Res Thick Film 0603 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 2127 | Americas - 5000 |
|
$0.0136 / $0.0175 | Buy Now |
|
Quest Components | 4000 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
C1S625902039914
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0109 / $0.0480 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0180 / $0.1440 | Buy Now |
Part Details for ESR03EZPF8661
ESR03EZPF8661 CAD Models
ESR03EZPF8661 Part Data Attributes
|
ESR03EZPF8661
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF8661
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF8661
This table gives cross-reference parts and alternative options found for ESR03EZPF8661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF8661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTP8661F | Fixed Resistor, 0.2W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF8661 vs SG73S1JRTTP8661F |
SG73P1JRTTP8661F | Fixed Resistor, 0.2W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF8661 vs SG73P1JRTTP8661F |
ERJPA3F8661V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF8661 vs ERJPA3F8661V |
RMCH16K8661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8661 vs RMCH16K8661FTP |
NRCPS06F8661TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF8661 vs NRCPS06F8661TRQYF |
SG73S1JTTP8661F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF8661 vs SG73S1JTTP8661F |
ERJUP3F8661V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF8661 vs ERJUP3F8661V |
SG73P1JTTP8661F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF8661 vs SG73P1JTTP8661F |
RPCH16K8661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF8661 vs RPCH16K8661FTP |
SG73S1JRTTD8661F | Fixed Resistor, 0.2W, 8660ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF8661 vs SG73S1JRTTD8661F |