Part Details for ESR03EZPF7870 by ROHM Semiconductor
Overview of ESR03EZPF7870 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR03EZPF7870
ESR03EZPF7870 CAD Models
ESR03EZPF7870 Part Data Attributes
|
ESR03EZPF7870
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF7870
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF7870
This table gives cross-reference parts and alternative options found for ESR03EZPF7870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF7870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3F7870V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF7870 vs ERJPA3F7870V |
MK06S7870FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF7870 vs MK06S7870FTL |
SG73P1JRTTD7870F | Fixed Resistor, 0.2W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF7870 vs SG73P1JRTTD7870F |
RMCH16K7870FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF7870 vs RMCH16K7870FB |
NRCPS06F7870TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF7870 vs NRCPS06F7870TRQYF |
SG73P1JRTTP7870F | Fixed Resistor, 0.2W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF7870 vs SG73P1JRTTP7870F |
NRCPH06F7870TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF7870 vs NRCPH06F7870TRQYF |
SR0603FR-7T787RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF7870 vs SR0603FR-7T787RL |
RPCH16K7870FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF7870 vs RPCH16K7870FB |
SG73S1JRTTD7870F | Fixed Resistor, 0.2W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF7870 vs SG73S1JRTTD7870F |