Part Details for ESR03EZPF39R0 by ROHM Semiconductor
Overview of ESR03EZPF39R0 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF39R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4193
|
Newark | Res, 39R, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF39R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0210 / $0.1280 | Buy Now |
DISTI #
ESR03EZPF39R0-ND
|
DigiKey | RES 39 OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
ESR03EZPF39R0
|
Avnet Americas | RES ANTI-SURGE 0603 39 OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF39R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR03EZPF39R0
|
Mouser Electronics | Thick Film Resistors - SMD 0603 39ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 1516 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
53827462
|
Verical | Res Thick Film 0603 39 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1064 Package Multiple: 1 Date Code: 2101 | Americas - 9480 |
|
$0.0649 / $0.0687 | Buy Now |
DISTI #
64958859
|
Verical | Res Thick Film 0603 39 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 997 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0141 / $0.0314 | Buy Now |
|
Quest Components | 7584 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
C1S625902025328
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0113 / $0.1150 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9480 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for ESR03EZPF39R0
ESR03EZPF39R0 CAD Models
ESR03EZPF39R0 Part Data Attributes
|
ESR03EZPF39R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF39R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF39R0
This table gives cross-reference parts and alternative options found for ESR03EZPF39R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF39R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF39R0 vs SG73S1JRTTD39R0F |
RBX16K390FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF39R0 vs RBX16K390FTP |
SG73S1JTTD39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF39R0 vs SG73S1JTTD39R0F |
SG73P1JRTTP39R0F | Fixed Resistor, 0.2W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF39R0 vs SG73P1JRTTP39R0F |
SG73P1JTTP39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF39R0 vs SG73P1JTTP39R0F |
NRCPS06F390TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF39R0 vs NRCPS06F390TRQYF |
MK06S39R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF39R0 vs MK06S39R0FTL |
RPGW16K390FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF39R0 vs RPGW16K390FB |
SG73P1JTTD39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF39R0 vs SG73P1JTTD39R0F |
ERJPA3F39R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF39R0 vs ERJPA3F39R0V |