-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9471
|
Newark | Res, 100R, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF1000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2258 |
|
$0.0260 / $0.0470 | Buy Now |
DISTI #
846-ESR03EZPF1000CT-ND
|
DigiKey | RES 100 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11987 In Stock |
|
$0.0138 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF1000
|
Avnet Americas | RES ANTI-SURGE 0603 100 OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR03EZPF1000
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 449491 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | ESR Series 0603 100 Ω 0.25 W ±1% ±100 ppm/°C SMT Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0134 / $0.0155 | Buy Now |
DISTI #
49440207
|
Verical | Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2001 | Americas - 7459 |
|
$0.0386 / $0.0409 | Buy Now |
DISTI #
80315510
|
Verical | Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 1462 Package Multiple: 1 Date Code: 2321 | Americas - 2882 |
|
$0.0199 / $0.0214 | Buy Now |
|
Quest Components | 5967 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
ESR03EZPF1000
|
TTI | Thick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0139 / $0.0178 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4800-Authorized Distributor |
|
$0.0160 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPF1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1JTTD1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ESR03EZPF1000 vs SG73S1JTTD1000F |
SG73P1JRTTP1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs SG73P1JRTTP1000F |
ERJPA3F1000V | Panasonic Electronic Components | $0.0202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs ERJPA3F1000V |
MK06S1000FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs MK06S1000FTL |
SDR03EZPF1000 | ROHM Semiconductor | $0.0525 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs SDR03EZPF1000 |
NRCPS06F1000TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs NRCPS06F1000TRQYF |
TFP0603R1000FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs TFP0603R1000FA-T5 |
RMCH16K1000FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs RMCH16K1000FB |
RBX16K1000FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ESR03EZPF1000 vs RBX16K1000FB |
SG73P1JTTD1000F | KOA Speer Electronics Inc | $0.0241 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ESR03EZPF1000 vs SG73P1JTTD1000F |