-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6929
|
Newark | Res, Aec-Q200, Thick Film, 100R, 5%, 0402 Rohs Compliant: Yes |Rohm ESR01MZPJ101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.0150 | Buy Now |
DISTI #
RHM1001CT-ND
|
DigiKey | RES 100 OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84889 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ESR01MZPJ101
|
Avnet Americas | Res 0402 100 Ohm 5% 1/5W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPJ101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
755-ESR01MZPJ101
|
Mouser Electronics | Thick Film Resistors - SMD 0402 100ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 9751 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | ESR Series 0402 100 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0220 / $0.0239 | Buy Now |
|
Quest Components | 7428 |
|
$0.0510 / $0.1700 | Buy Now | |
DISTI #
ESR01MZPJ101
|
TTI | Thick Film Resistors - SMD 0402 100ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0257 / $0.0297 | Buy Now |
DISTI #
ESR01MZPJ101
|
Avnet Americas | Res 0402 100 Ohm 5% 1/5W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPJ101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
ESR01MZPJ101
|
Avnet Asia | Res 0402 100 Ohm 5% 1/5W ±200ppm/°C Molded SMD Paper T/R (Alt: ESR01MZPJ101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9400 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR01MZPJ101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPJ101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ESR01MZPJ101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPJ101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA2J101X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ESR01MZPJ101 vs ERJPA2J101X |