Part Details for ESR01MZPF6490 by ROHM Semiconductor
Overview of ESR01MZPF6490 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF6490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF6490CT-ND
|
DigiKey | RES 649 OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9991 In Stock |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
755-ESR01MZPF6490
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 29189 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
63394062
|
Verical | Res Thick Film 0402 649 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 551 Package Multiple: 1 Date Code: 2142 | Americas - 10000 |
|
$0.0460 / $0.0568 | Buy Now |
DISTI #
59472967
|
Verical | Res Thick Film 0402 649 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1283 Package Multiple: 1 Date Code: 2101 | Americas - 9900 |
|
$0.0538 / $0.0570 | Buy Now |
|
Quest Components | 7920 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
C1S625902039710
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0368 / $0.0929 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9900 |
|
$0.0230 / $0.1130 | Buy Now |
Part Details for ESR01MZPF6490
ESR01MZPF6490 CAD Models
ESR01MZPF6490 Part Data Attributes
|
ESR01MZPF6490
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF6490
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ESR01MZPF6490
This table gives cross-reference parts and alternative options found for ESR01MZPF6490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPF6490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH10K6490FTH | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ESR01MZPF6490 vs RPCH10K6490FTH |
RPC0402FT649R | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ESR01MZPF6490 vs RPC0402FT649R |