Part Details for ESR01MZPF2703 by ROHM Semiconductor
Overview of ESR01MZPF2703 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF2703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF2703CT-ND
|
DigiKey | RES 270K OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0431 | Buy Now |
DISTI #
ESR01MZPF2703
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 270K Ohm 1% 1/5W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF2703) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR01MZPF2703
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 17987 |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
C1S625902014261
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0296 / $0.1050 | Buy Now |
Part Details for ESR01MZPF2703
ESR01MZPF2703 CAD Models
ESR01MZPF2703 Part Data Attributes
|
ESR01MZPF2703
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF2703
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ESR01MZPF2703
This table gives cross-reference parts and alternative options found for ESR01MZPF2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPF2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0402270KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ESR01MZPF2703 vs RCS0402270KFKED |
RPCH10K274FTH | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ESR01MZPF2703 vs RPCH10K274FTH |
RCS0402270KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ESR01MZPF2703 vs RCS0402270KFKEE |
RPC0402FT270K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ESR01MZPF2703 vs RPC0402FT270K |