Part Details for ESQT-150-03-G-D-379 by Samtec Inc
Overview of ESQT-150-03-G-D-379 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-150-03-G-D-379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P6537
|
Newark | Esqt-150-03-G-D-379/ Tube |Samtec ESQT-150-03-G-D-379 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $33.6300 | Buy Now |
DISTI #
ESQT-150-03-G-D-379-ND
|
DigiKey | CONN SOCKET 100P 0.079 GOLD PCB Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.2960 | Buy Now |
DISTI #
ESQT-150-03-G-D-37
|
Avnet Americas | Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-150-03-G-D-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ESQT15003GD379
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$14.1000 / $33.3300 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$14.6400 / $34.0000 | Buy Now |
DISTI #
000000000001295721
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$19.2700 / $33.3300 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$14.6400 / $34.0000 | Buy Now |
DISTI #
5cd8e40bcd7c1c4c383342ae
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$9.1000 / $27.0000 | Buy Now |
Part Details for ESQT-150-03-G-D-379
ESQT-150-03-G-D-379 CAD Models
ESQT-150-03-G-D-379 Part Data Attributes
|
ESQT-150-03-G-D-379
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-150-03-G-D-379
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-150-03-G-D-379
This table gives cross-reference parts and alternative options found for ESQT-150-03-G-D-379. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-150-03-G-D-379, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-350 | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-150-03-G-D-379 vs 71958-350 |
SFMC-150-T2-S-D-K-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-150-03-G-D-379 vs SFMC-150-T2-S-D-K-TR |
HLE-150-02-S-DV-BE-K | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-150-03-G-D-379 vs HLE-150-02-S-DV-BE-K |
CLT-150-02-SM-D-K | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-150-03-G-D-379 vs CLT-150-02-SM-D-K |
76325-350 | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-150-03-G-D-379 vs 76325-350 |
ESQT-150-02-F-D-310-001 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-150-03-G-D-379 vs ESQT-150-02-F-D-310-001 |
ESQT-150-02-G-D-660 | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-150-03-G-D-379 vs ESQT-150-02-G-D-660 |
179657-2 | TE Connectivity | Check for Price | CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | ESQT-150-03-G-D-379 vs 179657-2 |
205061100103871 | Kyocera AVX Components | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | ESQT-150-03-G-D-379 vs 205061100103871 |
SFMC-150-02-H-D | Samtec Inc | $18.4093 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-150-03-G-D-379 vs SFMC-150-02-H-D |