Part Details for ESQT-150-02-F-6-728-010 by Samtec Inc
Overview of ESQT-150-02-F-6-728-010 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-150-02-F-6-728-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-150-02-F-6-728-010-ND
|
DigiKey | CONN SOCKET 300P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-150-02-F-6-72
|
Avnet Americas | Conn Elevated Socket SKT 300 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-150-02-F-6-72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$27.9700 / $65.8500 | Buy Now |
DISTI #
000000000002207026
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$27.9700 / $65.8500 | Buy Now |
Part Details for ESQT-150-02-F-6-728-010
ESQT-150-02-F-6-728-010 CAD Models
ESQT-150-02-F-6-728-010 Part Data Attributes:
|
ESQT-150-02-F-6-728-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-150-02-F-6-728-010
Samtec Inc
Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-150-02-F-6-728-010
This table gives cross-reference parts and alternative options found for ESQT-150-02-F-6-728-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-150-02-F-6-728-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-150-02-F-6-730 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-F-6-730 |
ESQT-150-02-F-6-730-120 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-F-6-730-120 |
ESQT-150-02-M-6-800-037 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-M-6-800-037 |
ESQT-150-03-S-6-375 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-03-S-6-375 |
YTQ-150-02-SM-6 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-F-6-728-010 vs YTQ-150-02-SM-6 |
ESQT-150-02-L-6-750 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-L-6-750 |
YTQ-150-02-LM-6 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-150-02-F-6-728-010 vs YTQ-150-02-LM-6 |
ESQT-150-02-F-6-500 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-F-6-500 |
ESQT-150-02-S-6-375 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-S-6-375 |
ESQT-150-02-F-6-728-120 | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-F-6-728-010 vs ESQT-150-02-F-6-728-120 |