Part Details for ESQT-136-02-F-5-600 by Samtec Inc
Overview of ESQT-136-02-F-5-600 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-136-02-F-5-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P5535
|
Newark | Esqt-136-02-F-5-600/ Tube |Samtec ESQT-136-02-F-5-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $36.4900 | Buy Now |
DISTI #
ESQT-136-02-F-5-600-ND
|
DigiKey | CONN SOCKET 180P 0.079 GOLD PCB Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.4429 | Buy Now |
DISTI #
ESQT-136-02-F-5-60
|
Avnet Americas | Conn Elevated Socket SKT 180 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-136-02-F-5-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$23.7200 / $36.1500 | Buy Now |
DISTI #
200-ESQT13602F5600
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$15.3100 / $36.1500 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$21.4800 / $41.4700 | Buy Now |
DISTI #
000000000002509624
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$16.9500 / $29.2800 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$21.4800 / $41.4700 | Buy Now |
DISTI #
5cd8e3dfcd7c1c4c38330f3f
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$9.9000 / $29.2800 | Buy Now |
Part Details for ESQT-136-02-F-5-600
ESQT-136-02-F-5-600 CAD Models
ESQT-136-02-F-5-600 Part Data Attributes
|
ESQT-136-02-F-5-600
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-136-02-F-5-600
Samtec Inc
Board Connector, 180 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for ESQT-136-02-F-5-600
This table gives cross-reference parts and alternative options found for ESQT-136-02-F-5-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-136-02-F-5-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-S180G-51M1-C-FJ | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51M1-C-FJ |
MP2-S180G-51M1-C-TG | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51M1-C-TG |
YTQ-136-01-LM-5 | Board Connector, 180 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-136-02-F-5-600 vs YTQ-136-01-LM-5 |
MP2-S180G-51M2-C-TR30 | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51M2-C-TR30 |
MP2-S180G-51M2-C-TG | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51M2-C-TG |
MP2-R180-51S1-LR | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-R180-51S1-LR |
YTQ-136-03-H-5 | Board Connector, 180 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-136-02-F-5-600 vs YTQ-136-03-H-5 |
MP2-S180G-51P1-RF | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51P1-RF |
MP2-S180G-51P1-TG30 | Board Connector, 180 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket, | 3M Interconnect | ESQT-136-02-F-5-600 vs MP2-S180G-51P1-TG30 |
YTQ-136-02-FM-5 | Board Connector, 180 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-136-02-F-5-600 vs YTQ-136-02-FM-5 |