Part Details for ESQT-132-03-G-Q-355 by Samtec Inc
Overview of ESQT-132-03-G-Q-355 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-132-03-G-Q-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-132-03-G-Q-35
|
Avnet Americas | Conn Elevated Socket SKT 128 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-132-03-G-Q-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$19.4500 / $41.1800 | Buy Now |
DISTI #
000000000003587264
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$19.4500 / $41.1800 | Buy Now |
Part Details for ESQT-132-03-G-Q-355
ESQT-132-03-G-Q-355 CAD Models
ESQT-132-03-G-Q-355 Part Data Attributes
|
ESQT-132-03-G-Q-355
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-132-03-G-Q-355
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-132-03-G-Q-355
This table gives cross-reference parts and alternative options found for ESQT-132-03-G-Q-355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-132-03-G-Q-355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51967-30012800CA | Board Connector, 128 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-132-03-G-Q-355 vs 51967-30012800CA |
50642-1032EALF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-132-03-G-Q-355 vs 50642-1032EALF |
50748-3032FC | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-132-03-G-Q-355 vs 50748-3032FC |
50003-132FLF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-132-03-G-Q-355 vs 50003-132FLF |
50748-3032EA | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-132-03-G-Q-355 vs 50748-3032EA |
50201-732F | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-132-03-G-Q-355 vs 50201-732F |
50003-3032H | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-132-03-G-Q-355 vs 50003-3032H |
50643-2032FALF | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-132-03-G-Q-355 vs 50643-2032FALF |
50748-132FA | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-132-03-G-Q-355 vs 50748-132FA |
50748-532HC | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-132-03-G-Q-355 vs 50748-532HC |