Datasheets
ESQT-130-03-G-Q-338 by: Samtec Inc

Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,

Part Details for ESQT-130-03-G-Q-338 by Samtec Inc

Overview of ESQT-130-03-G-Q-338 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-130-03-G-Q-338

Part # Distributor Description Stock Price Buy
DISTI # 98P4970
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-130-03-G-Q-338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $45.8400
  • 10 $42.6900
  • 25 $39.1500
  • 50 $34.6200
  • 100 $26.7600
$26.7600 / $45.8400 Buy Now
DISTI # ESQT-130-03-G-Q-338-ND
DigiKey CONN SOCKET 120P 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $47.2178
$47.2178 Buy Now
DISTI # ESQT-130-03-G-Q-33
Avnet Americas Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-03-G-Q-33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $40.0000
  • 10 $37.8600
  • 25 $36.4400
  • 50 $35.5500
  • 100 $26.2300
$26.2300 / $40.0000 Buy Now
DISTI # 200-ESQT13003GQ338
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $40.0000
  • 27 $36.4400
  • 54 $35.5500
  • 108 $26.2300
  • 252 $23.1300
$23.1300 / $40.0000 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $46.6800
  • 9 $41.5100
  • 18 $40.2300
  • 54 $36.8200
  • 108 $27.3100
  • 252 $24.0400
  • 504 $17.7900
$17.7900 / $46.6800 Buy Now
DISTI # 000000000001295301
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $40.0000
  • 10 $37.8600
  • 25 $36.4400
  • 50 $35.5500
  • 100 $26.2300
  • 250 $23.1300
$23.1300 / $40.0000 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $46.6800
  • 9 $41.5100
  • 18 $40.2300
  • 54 $36.8200
  • 108 $27.3100
  • 252 $24.0400
  • 504 $17.7900
$17.7900 / $46.6800 Buy Now
DISTI # 5cd8e3a4cd7c1c4c3832ca01
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $40.0000
  • 10 $37.8600
  • 25 $36.4400
  • 50 $35.5500
  • 100 $26.2300
  • 250 $23.1300
  • 500 $16.9100
  • 1,000 $10.7000
$10.7000 / $40.0000 Buy Now

Part Details for ESQT-130-03-G-Q-338

ESQT-130-03-G-Q-338 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-130-03-G-Q-338 Part Data Attributes

ESQT-130-03-G-Q-338 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-130-03-G-Q-338 Samtec Inc Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 120
UL Flammability Code 94V-0

Alternate Parts for ESQT-130-03-G-Q-338

This table gives cross-reference parts and alternative options found for ESQT-130-03-G-Q-338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-03-G-Q-338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-130-03-G-Q-315 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-03-G-Q-315
ESQT-130-02-LM-Q-470 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-LM-Q-470
ESQT-130-02-G-Q-372 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-G-Q-372
ESQT-130-02-G-Q-760 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-G-Q-760
ESQT-130-02-G-Q-475 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-G-Q-475
ROLC-130-L2-SM-Q Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ROLC-130-L2-SM-Q
ESQT-130-02-G-Q-740 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-G-Q-740
ESQT-130-03-MM-Q-375 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-03-MM-Q-375
ESQT-130-02-G-Q-512 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-02-G-Q-512
ESQT-130-03-G-Q-319 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-03-G-Q-338 vs ESQT-130-03-G-Q-319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-130-03-G-Q-338 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-130-03-G-Q-338 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-130-03-G-Q-338 would you like to use for your alert(s)?
  • Please alert me when ESQT-130-03-G-Q-338 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-130-03-G-Q-338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-130-03-G-Q-338 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-130-03-G-Q-338 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-130-03-G-Q-338.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-130-03-G-Q-338 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: